Digital Potentiometer 10k Ohm 4 Circuit 128 Taps SPI Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 10k Ohm 4 Circuit 128 Taps SPI Interface 20-TSSOP
High Speed Converters by Analog Devices

AD5124BRUZ10

DigiKey Part Number
AD5124BRUZ10-ND
Manufacturer
Manufacturer Product Number
AD5124BRUZ10
Description
IC DIG POT 10K 20-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 4 Circuit 128 Taps SPI Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5124BRUZ10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.3V ~ 5.5V, ±2.25V ~ 2.75V
Packaging
Tube
Features
Cascade Pin
Part Status
Active
Tolerance
±8%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
35ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
20-TSSOP
Number of Circuits
4
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Taps
128
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
10k
Resistance - Wiper (Ohms) (Typ)
55
Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1168,72000 Kč168,72 Kč
10130,63900 Kč1 306,39 Kč
75112,45560 Kč8 434,17 Kč
150108,22893 Kč16 234,34 Kč
300104,74953 Kč31 424,86 Kč
525102,39613 Kč53 757,97 Kč
1 05099,94870 Kč104 946,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:168,72000 Kč
Unit Price with VAT:204,15120 Kč