N-Channel 75 V 520A (Tc) 1250W (Tc) Through Hole TO-264AA (IXFK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFK520N075T2

DigiKey Part Number
IXFK520N075T2-ND
Manufacturer
Manufacturer Product Number
IXFK520N075T2
Description
MOSFET N-CH 75V 520A TO264AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 75 V 520A (Tc) 1250W (Tc) Through Hole TO-264AA (IXFK)
Datasheet
 Datasheet
EDA/CAD Models
IXFK520N075T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.2mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
5V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
545 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
41000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-264AA (IXFK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1358,65000 Kč358,65 Kč
25227,05560 Kč5 676,39 Kč
100195,79590 Kč19 579,59 Kč
500193,83506 Kč96 917,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:358,65000 Kč
Unit Price with VAT:433,96650 Kč