IXFK38N80Q2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 575,25840 Kč
Datasheet

Similar


Microchip Technology
In Stock: 8
Unit Price: 352,56000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 898,92450 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 675,50560 Kč
Datasheet
N-Channel 800 V 38A (Tc) 735W (Tc) Through Hole TO-264AA (IXFK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFK38N80Q2

DigiKey Part Number
IXFK38N80Q2-ND
Manufacturer
Manufacturer Product Number
IXFK38N80Q2
Description
MOSFET N-CH 800V 38A TO264AA
Customer Reference
Detailed Description
N-Channel 800 V 38A (Tc) 735W (Tc) Through Hole TO-264AA (IXFK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
220mOhm @ 19A, 10V
Vgs(th) (Max) @ Id
4.5V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
190 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
8340 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
735W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-264AA (IXFK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.