Similar
Similar

Category | Vgs(th) (Max) @ Id 6.5V @ 8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 185 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 9840 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1250W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-264AA (IXFK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 22A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT48M80B2 | Microchip Technology | 0 | APT48M80B2-ND | 411,14100 Kč | Similar |
| APT48M80L | Microchip Technology | 67 | APT48M80L-ND | 404,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 815,02617 Kč | 244 507,85 Kč |
| Unit Price without VAT: | 815,02617 Kč |
|---|---|
| Unit Price with VAT: | 986,18167 Kč |




