IXFH60N60X3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


IXYS
In Stock: 5 069
Unit Price: 321,38000 Kč
Datasheet
N-Channel 600 V 60A (Tc) 625W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFH60N60X3

DigiKey Part Number
238-IXFH60N60X3-ND
Manufacturer
Manufacturer Product Number
IXFH60N60X3
Description
MOSFET ULTRA JCT 600V 60A TO247
Customer Reference
Detailed Description
N-Channel 600 V 60A (Tc) 625W (Tc) Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3450 pF @ 25 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
625W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-247
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
51mOhm @ 30A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFH60N65X2IXYS5 069238-IXFH60N65X2-ND321,38000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes