Similar
Similar
Similar



IXFH14N80 | |
|---|---|
DigiKey Part Number | IXFH14N80-ND |
Manufacturer | |
Manufacturer Product Number | IXFH14N80 |
Description | MOSFET N-CH 800V 14A TO247AD |
Customer Reference | |
Detailed Description | N-Channel 800 V 14A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH) |
Category | Vgs(th) (Max) @ Id 4.5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 200 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4870 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-247AD (IXFH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 700mOhm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STW10NK80Z | STMicroelectronics | 521 | 497-3254-5-ND | 133,97000 Kč | Similar |
| STW11NM80 | STMicroelectronics | 501 | 497-4420-5-ND | 142,16000 Kč | Similar |
| STW12NK80Z | STMicroelectronics | 568 | 497-3256-5-ND | 151,82000 Kč | Similar |
| STW13NK100Z | STMicroelectronics | 495 | 497-3556-5-ND | 274,86000 Kč | Similar |


