
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 89mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 6V @ 8mA | |
Gate Charge (Qg) (Max) @ Vgs | 350 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 9160 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1785W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PLUS264™ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 055,66000 Kč | 1 055,66 Kč |
| 25 | 753,49720 Kč | 18 837,43 Kč |
| Unit Price without VAT: | 1 055,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 277,34860 Kč |



