


IXFA80N25X3-TRL | |
|---|---|
DigiKey Part Number | 238-IXFA80N25X3-TRLTR-ND - Tape & Reel (TR) 238-IXFA80N25X3-TRLCT-ND - Cut Tape (CT) 238-IXFA80N25X3-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXFA80N25X3-TRL |
Description | MOSFET N-CH 250V 80A TO263 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 80A (Tc) 390W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 1.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 83 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5430 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 390W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 16mOhm @ 40A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFA80N25X3 | IXYS | 2 886 | 238-IXFA80N25X3-ND | 263,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,52000 Kč | 263,52 Kč |
| 10 | 183,04000 Kč | 1 830,40 Kč |
| 100 | 145,77230 Kč | 14 577,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 119,09541 Kč | 95 276,33 Kč |
| Unit Price without VAT: | 263,52000 Kč |
|---|---|
| Unit Price with VAT: | 318,85920 Kč |







