IXFA220N06T3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 205
Unit Price: 73,49000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 5 386
Unit Price: 94,91000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 7 718
Unit Price: 78,74000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 540
Unit Price: 57,32000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 64,25000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 000
Unit Price: 57,11000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 842
Unit Price: 125,57000 Kč
Datasheet
N-Channel 60 V 220A (Tc) 440W (Tc) Surface Mount TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFA220N06T3

DigiKey Part Number
IXFA220N06T3-ND
Manufacturer
Manufacturer Product Number
IXFA220N06T3
Description
MOSFET N-CH 60V 220A TO263
Customer Reference
Detailed Description
N-Channel 60 V 220A (Tc) 440W (Tc) Surface Mount TO-263
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
136 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
8500 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
440W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-263
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
4mOhm @ 100A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUK964R8-60E,118Nexperia USA Inc.2051727-7261-1-ND73,49000 KčSimilar
IRFS3207TRLPBFInfineon Technologies5 386IRFS3207TRLPBFCT-ND94,91000 KčSimilar
IRFS3306TRLPBFInfineon Technologies7 718IRFS3306TRLPBFCT-ND78,74000 KčSimilar
IRFS7540TRLPBFInfineon Technologies540IRFS7540TRLPBFCT-ND57,32000 KčSimilar
PSMN4R6-60BS,118Nexperia USA Inc.01727-7122-1-ND64,25000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes