Current Regulator Regulator 100mA TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Regulator Regulator 100mA TO-252AA
TO-252AA

IXCY10M45S

DigiKey Part Number
238-IXCY10M45S-ND
Manufacturer
Manufacturer Product Number
IXCY10M45S
Description
IC CURRENT REGULATOR TO252AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Current Regulator Regulator 100mA TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
IXCY10M45S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
Function
Current Regulator
Sensing Method
-
Accuracy
-
Voltage - Input
450V
Current - Output
100mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 718
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
163,83000 Kč63,83 Kč
1047,83300 Kč478,33 Kč
7040,38214 Kč2 826,75 Kč
14038,56736 Kč5 399,43 Kč
28037,07496 Kč10 380,99 Kč
56035,84584 Kč20 073,67 Kč
1 05034,92028 Kč36 666,29 Kč
2 52033,87569 Kč85 366,74 Kč
5 04033,21305 Kč167 393,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,83000 Kč
Unit Price with VAT:77,23430 Kč