Current Regulator Regulator 100mA TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Regulator Regulator 100mA TO-252AA
TO-252AA

IXCY10M45S-TRL

DigiKey Part Number
238-IXCY10M45S-TRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IXCY10M45S-TRL
Description
IC CURRENT REGULATOR TO252AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Current Regulator Regulator 100mA TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Current Regulator
Sensing Method
-
Accuracy
-
Voltage - Input
450V
Current - Output
100mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50033,88414 Kč84 710,35 Kč
5 00033,21993 Kč166 099,65 Kč
Manufacturers Standard Package
Unit Price without VAT:33,88414 Kč
Unit Price with VAT:40,99981 Kč