Diode Array 1 Pair Series Connection 1600 V 28A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSP25-16A

DigiKey Part Number
DSP25-16A-ND
Manufacturer
Manufacturer Product Number
DSP25-16A
Description
DIODE ARRAY GP 1600V 28A TO247AD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1600 V 28A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io) (per Diode)
28A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 55 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 1600 V
Operating Temperature - Junction
-40°C ~ 180°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1143,00000 Kč143,00 Kč
3081,87833 Kč2 456,35 Kč
12068,46050 Kč8 215,26 Kč
51058,62312 Kč29 897,79 Kč
1 02058,07779 Kč59 239,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:143,00000 Kč
Unit Price with VAT:173,03000 Kč