
DSP25-12A | |
|---|---|
DigiKey Part Number | DSP25-12A-ND |
Manufacturer | |
Manufacturer Product Number | DSP25-12A |
Description | DIODE ARRAY GP 1200V 28A TO247AD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1200 V 28A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 28A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 55 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 1200 V | |
Operating Temperature - Junction | -40°C ~ 180°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,42000 Kč | 143,42 Kč |
| 30 | 82,15833 Kč | 2 464,75 Kč |
| 120 | 68,70192 Kč | 8 244,23 Kč |
| 510 | 58,83804 Kč | 30 007,40 Kč |
| 1 020 | 58,32194 Kč | 59 488,38 Kč |
| Unit Price without VAT: | 143,42000 Kč |
|---|---|
| Unit Price with VAT: | 173,53820 Kč |




