
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 48A | |
Voltage - Forward (Vf) (Max) @ If | 1.18 V @ 40 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ISOPLUS247™ | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,52000 Kč | 113,52 Kč |
| 30 | 74,25900 Kč | 2 227,77 Kč |
| 120 | 73,64450 Kč | 8 837,34 Kč |
| Unit Price without VAT: | 113,52000 Kč |
|---|---|
| Unit Price with VAT: | 137,35920 Kč |





