
CLA80E1200HF | |
|---|---|
DigiKey Part Number | CLA80E1200HF-ND |
Manufacturer | |
Manufacturer Product Number | CLA80E1200HF |
Description | SCR 1.2KV 126A PLUS247-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 126 A Standard Recovery Through Hole PLUS247™-3 |
Datasheet | Datasheet |
EDA/CAD Models | CLA80E1200HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 38 mA | |
Voltage - On State (Vtm) (Max) | 1.77 V | |
Current - On State (It (AV)) (Max) | 80 A | |
Current - On State (It (RMS)) (Max) | 126 A | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Off State (Max) | 50 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 900A, 970A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Supplier Device Package | PLUS247™-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,03000 Kč | 221,03 Kč |
| 30 | 131,33100 Kč | 3 939,93 Kč |
| 120 | 111,64042 Kč | 13 396,85 Kč |
| 510 | 103,28698 Kč | 52 676,36 Kč |
| Unit Price without VAT: | 221,03000 Kč |
|---|---|
| Unit Price with VAT: | 267,44630 Kč |


