
DSEP90-12AZ-TUB | |
|---|---|
DigiKey Part Number | 238-DSEP90-12AZ-TUB-ND |
Manufacturer | |
Manufacturer Product Number | DSEP90-12AZ-TUB |
Description | DIODE STANDARD 1200V 90A TO268AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 90A Surface Mount TO-268AA (D3Pak-HV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 90A | |
Voltage - Forward (Vf) (Max) @ If | 2.69 V @ 90 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 85 ns | |
Current - Reverse Leakage @ Vr | 1 mA @ 1200 V | |
Capacitance @ Vr, F | 48pF @ 600V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-268AA (D3Pak-HV) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,71000 Kč | 234,71 Kč |
| 30 | 148,40267 Kč | 4 452,08 Kč |
| 120 | 138,55633 Kč | 16 626,76 Kč |
| 510 | 132,76482 Kč | 67 710,06 Kč |
| Unit Price without VAT: | 234,71000 Kč |
|---|---|
| Unit Price with VAT: | 283,99910 Kč |



