
DSEP60-06AZ-TRL | |
|---|---|
DigiKey Part Number | 238-DSEP60-06AZ-TRLTR-ND - Tape & Reel (TR) 238-DSEP60-06AZ-TRLCT-ND - Cut Tape (CT) 238-DSEP60-06AZ-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSEP60-06AZ-TRL |
Description | DIODE STANDARD 600V 60A TO268AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 60A Surface Mount TO-268AA (D3Pak-HV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 2.04 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 650 µA @ 600 V | |
Capacitance @ Vr, F | 67pF @ 400V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-268AA (D3Pak-HV) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,39000 Kč | 264,39 Kč |
| 10 | 184,35600 Kč | 1 843,56 Kč |
| 100 | 159,78210 Kč | 15 978,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 130,54158 Kč | 52 216,63 Kč |
| Unit Price without VAT: | 264,39000 Kč |
|---|---|
| Unit Price with VAT: | 319,91190 Kč |




