DSEP60-06AZ-TUB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IXYS
In Stock: 0
Unit Price: 117,55000 Kč
Datasheet

Parametric Equivalent


IXYS
In Stock: 341
Unit Price: 122,90000 Kč
Datasheet
Diode 600 V 60A Surface Mount TO-268AA (D3Pak-HV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSEP60-06AZ-TUB

DigiKey Part Number
238-DSEP60-06AZ-TUB-ND
Manufacturer
Manufacturer Product Number
DSEP60-06AZ-TUB
Description
DIODE STANDARD 600V 60A TO268AA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Diode 600 V 60A Surface Mount TO-268AA (D3Pak-HV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
60A
Voltage - Forward (Vf) (Max) @ If
2.04 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
650 µA @ 600 V
Capacitance @ Vr, F
67pF @ 400V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-268AA (D3Pak-HV)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 270
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
30134,31033 Kč4 029,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:134,31033 Kč
Unit Price with VAT:162,51550 Kč