DSEP60-06AT-TUB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


IXYS
In Stock: 341
Unit Price: 11,46000 Kč
Datasheet

Parametric Equivalent


IXYS
In Stock: 0
Unit Price: 5,50467 Kč
Datasheet
Diode 600 V 60A Surface Mount TO-268AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSEP60-06AT-TUB

DigiKey Part Number
DSEP60-06AT-TUB-ND
Manufacturer
Manufacturer Product Number
DSEP60-06AT-TUB
Description
DIODE STANDARD 600V 60A TO268AA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 600 V 60A Surface Mount TO-268AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
60A
Voltage - Forward (Vf) (Max) @ If
2.04 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
650 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-268AA
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1267,51000 Kč267,51 Kč
30160,48067 Kč4 814,42 Kč
120137,02417 Kč16 442,90 Kč
510119,92204 Kč61 160,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:267,51000 Kč
Unit Price with VAT:323,68710 Kč