Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 14A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 16 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AA | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 50 | 46,64920 Kč | 2 332,46 Kč |
| 100 | 42,30260 Kč | 4 230,26 Kč |
| 500 | 34,68492 Kč | 17 342,46 Kč |
| 1 000 | 32,23781 Kč | 32 237,81 Kč |
| 2 000 | 30,18158 Kč | 60 363,16 Kč |
| 5 000 | 28,79615 Kč | 143 980,75 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |




