DSEI12-06AS-TRL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IXYS
In Stock: 0
Unit Price: 91,55000 Kč
Datasheet
Diode 600 V 14A Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSEI12-06AS-TRL

DigiKey Part Number
238-DSEI12-06AS-TRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSEI12-06AS-TRL
Description
DIODE STANDARD 600V 14A TO263AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 600 V 14A Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
14A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 16 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AA
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
80034,05980 Kč27 247,84 Kč
1 60032,68339 Kč52 293,42 Kč
Manufacturers Standard Package
Unit Price without VAT:34,05980 Kč
Unit Price with VAT:41,21236 Kč