Diode 2200 V 30A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNA30E2200PA

DigiKey Part Number
DNA30E2200PA-ND
Manufacturer
Manufacturer Product Number
DNA30E2200PA
Description
DIODE STANDARD 2200V 30A TO220AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 2200 V 30A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
40 µA @ 2200 V
Packaging
Tube
Capacitance @ Vr, F
7pF @ 700V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
2200 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
30A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.26 V @ 30 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 356
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1144,32000 Kč144,32 Kč
5076,71080 Kč3 835,54 Kč
10070,18500 Kč7 018,50 Kč
50058,75746 Kč29 378,73 Kč
1 00055,09001 Kč55 090,01 Kč
2 00053,23367 Kč106 467,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:144,32000 Kč
Unit Price with VAT:174,62720 Kč