Diode 2200 V 30A Through Hole i4-PAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 2200 V 30A Through Hole i4-PAC
i4-PAC

DNA30E2200FE

DigiKey Part Number
DNA30E2200FE-ND
Manufacturer
Manufacturer Product Number
DNA30E2200FE
Description
DIODE STANDARD 2200V 30A I4PAC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 2200 V 30A Through Hole i4-PAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
40 µA @ 2200 V
Packaging
Tube
Capacitance @ Vr, F
7pF @ 700V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
2200 V
Supplier Device Package
i4-PAC
Current - Average Rectified (Io)
30A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 30 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 143
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1251,93000 Kč251,93 Kč
25154,33080 Kč3 858,27 Kč
100131,13520 Kč13 113,52 Kč
500115,27336 Kč57 636,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:251,93000 Kč
Unit Price with VAT:304,83530 Kč