Diode 1200 V 30A Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHG30I1200HA

DigiKey Part Number
DHG30I1200HA-ND
Manufacturer
Manufacturer Product Number
DHG30I1200HA
Description
DIODE STANDARD 1200V 30A TO247
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 1200 V 30A Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
2.26 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
50 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1145,94000 Kč145,94 Kč
3083,29200 Kč2 498,76 Kč
12069,49467 Kč8 339,36 Kč
51059,37865 Kč30 283,11 Kč
1 02055,68834 Kč56 802,11 Kč
2 01053,94647 Kč108 432,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:145,94000 Kč
Unit Price with VAT:176,58740 Kč