Diode 1200 V 20A Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHG20I1200HA

DigiKey Part Number
DHG20I1200HA-ND
Manufacturer
Manufacturer Product Number
DHG20I1200HA
Description
DIODE STANDARD 1200V 20A TO247
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 1200 V 20A Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
2.24 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
25 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1129,14000 Kč129,14 Kč
3072,91200 Kč2 187,36 Kč
12060,54425 Kč7 265,31 Kč
51051,47516 Kč26 252,33 Kč
1 02048,16694 Kč49 130,28 Kč
2 01045,74681 Kč91 951,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:129,14000 Kč
Unit Price with VAT:156,25940 Kč