Diode 1200 V 10A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHG10I1200PA

DigiKey Part Number
DHG10I1200PA-ND
Manufacturer
Manufacturer Product Number
DHG10I1200PA
Description
DIODE STANDARD 1200V 10A TO220AC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Diode 1200 V 10A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
200 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
15 µA @ 1200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
2.22 V @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT15DQ120KGMicrochip Technology1 734APT15DQ120KG-ND0,70000 KčSimilar
IDP18E120XKSA1Infineon Technologies423IDP18E120XKSA1-ND1,95000 KčSimilar
IDP30E120XKSA1Infineon Technologies137IDP30E120XKSA1-ND2,35000 KčSimilar
STTH1212DSTMicroelectronics2 000497-5150-5-ND1,42000 KčSimilar
STTH3012DSTMicroelectronics1 469497-5155-5-ND2,65000 KčSimilar
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
174,12000 Kč74,12 Kč
5037,11180 Kč1 855,59 Kč
10033,51700 Kč3 351,70 Kč
50027,21844 Kč13 609,22 Kč
1 00025,19487 Kč25 194,87 Kč
2 00023,49361 Kč46 987,22 Kč
5 00021,65423 Kč108 271,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,12000 Kč
Unit Price with VAT:89,68520 Kč