
IDP12E120XKSA1 | |
|---|---|
DigiKey Part Number | 448-IDP12E120XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDP12E120XKSA1 |
Description | DIODE STD 1200V 28A PGTO22022 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 28A Through Hole PG-TO220-2-2 |
Datasheet | Datasheet |
EDA/CAD Models | IDP12E120XKSA1 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package PG-TO220-2-2 |
Current - Average Rectified (Io) 28A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 2.15 V @ 12 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 50 | 24,01340 Kč | 1 200,67 Kč |
| 100 | 21,52920 Kč | 2 152,92 Kč |
| 500 | 17,16544 Kč | 8 582,72 Kč |
| 1 000 | 15,76236 Kč | 15 762,36 Kč |
| 2 000 | 14,58259 Kč | 29 165,18 Kč |
| 5 000 | 13,30652 Kč | 66 532,60 Kč |
| 10 000 | 12,51846 Kč | 125 184,60 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |


