
LOC111P | |
|---|---|
DigiKey Part Number | LOC111P-ND |
Manufacturer | |
Manufacturer Product Number | LOC111P |
Description | OPTOISO 3.75KV PHVOLT 8-FLATPACK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 3750Vrms 1 Channel 8-FlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 0.73% @ 2mA ~ 10mA | |
Current Transfer Ratio (Max) | 1.07% @ 2mA ~ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic, Linearized | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | 100 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-FlatPack | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 50 | 45,59080 Kč | 2 279,54 Kč |
| 100 | 42,68890 Kč | 4 268,89 Kč |
| 500 | 37,53140 Kč | 18 765,70 Kč |
| 1 000 | 35,85220 Kč | 35 852,20 Kč |
| 2 000 | 34,43137 Kč | 68 862,74 Kč |
| 5 000 | 32,88375 Kč | 164 418,75 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |










