



LBA120 | |
|---|---|
DigiKey Part Number | 212-LBA120-ND |
Manufacturer | |
Manufacturer Product Number | LBA120 |
Description | RELAY SPST-NO/NC 170MA 0-250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 170 mA | |
On-State Resistance (Max) | 20 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | CSA, EN, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,20000 Kč | 126,20 Kč |
| 10 | 112,52800 Kč | 1 125,28 Kč |
| 25 | 107,45920 Kč | 2 686,48 Kč |
| 50 | 103,77640 Kč | 5 188,82 Kč |
| 100 | 100,21720 Kč | 10 021,72 Kč |
| 250 | 95,69544 Kč | 23 923,86 Kč |
| 500 | 92,40842 Kč | 46 204,21 Kč |
| 1 000 | 89,23142 Kč | 89 231,42 Kč |
| Unit Price without VAT: | 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 152,70200 Kč |





