
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 30 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 18,89800 Kč | 188,98 Kč |
| 100 | 16,53590 Kč | 1 653,59 Kč |
| 500 | 14,55162 Kč | 7 275,81 Kč |
| 1 000 | 13,09351 Kč | 13 093,51 Kč |
| 2 000 | 12,12362 Kč | 24 247,24 Kč |
| 5 000 | 11,22553 Kč | 56 127,65 Kč |
| 10 000 | 10,39401 Kč | 103 940,10 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |




