Similar
Similar




LAA100LSTR | |
|---|---|
DigiKey Part Number | 212-LAA100LSTR-ND - Tape & Reel (TR) 212-LAA100LSTRCT-ND - Cut Tape (CT) 212-LAA100LSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAA100LSTR |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency CSA, TUV, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQW210HLAZ | Panasonic Industry | 0 | 255-3380-1-ND | 2,59443 Kč | Similar |
| LH1520AACTR | Vishay Semiconductor Opto Division | 1 030 | LH1520AACCT-ND | 3,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,83000 Kč | 195,83 Kč |
| 10 | 174,43500 Kč | 1 744,35 Kč |
| 25 | 166,58520 Kč | 4 164,63 Kč |
| 50 | 160,87100 Kč | 8 043,55 Kč |
| 100 | 155,34840 Kč | 15 534,84 Kč |
| 250 | 148,33432 Kč | 37 083,58 Kč |
| 500 | 143,23600 Kč | 71 618,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 138,30888 Kč | 138 308,88 Kč |
| Unit Price without VAT: | 195,83000 Kč |
|---|---|
| Unit Price with VAT: | 236,95430 Kč |



