
IXDN630CI | |
|---|---|
DigiKey Part Number | 212-IXDN630CI-ND |
Manufacturer | |
Manufacturer Product Number | IXDN630CI |
Description | IC GATE DRVR LOW-SIDE TO220-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | IXDN630CI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 12.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3.5V | |
Current - Peak Output (Source, Sink) | 30A, 30A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 11ns, 11ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,76000 Kč | 189,76 Kč |
| 10 | 147,62200 Kč | 1 476,22 Kč |
| 50 | 130,72500 Kč | 6 536,25 Kč |
| 100 | 125,49240 Kč | 12 549,24 Kč |
| 250 | 119,96664 Kč | 29 991,66 Kč |
| 500 | 116,63676 Kč | 58 318,38 Kč |
| 1 000 | 113,89532 Kč | 113 895,32 Kč |
| Unit Price without VAT: | 189,76000 Kč |
|---|---|
| Unit Price with VAT: | 229,60960 Kč |


