


IXDD604SI | |
|---|---|
DigiKey Part Number | 212-IXDD604SI-ND |
Manufacturer | |
Manufacturer Product Number | IXDD604SI |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | IXDD604SI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 9ns, 8ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 52,18000 Kč | 521,80 Kč |
| 25 | 47,85040 Kč | 1 196,26 Kč |
| 100 | 43,09210 Kč | 4 309,21 Kč |
| 300 | 40,43793 Kč | 12 131,38 Kč |
| 500 | 39,45608 Kč | 19 728,04 Kč |
| 1 000 | 38,33059 Kč | 38 330,59 Kč |
| 2 500 | 37,14252 Kč | 92 856,30 Kč |
| 5 000 | 36,42649 Kč | 182 132,45 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |








