
MAX40010FAUT+T | |
|---|---|
DigiKey Part Number | MAX40010FAUT+TTR-ND - Tape & Reel (TR) MAX40010FAUT+TCT-ND - Cut Tape (CT) MAX40010FAUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX40010FAUT+T |
Description | IC CURRENT SENSE 1 CIRCUIT SOT6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX40010FAUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 80 kHz | |
Current - Input Bias | 65 µA | |
Voltage - Input Offset | 12 µV | |
Current - Supply | 350µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 60,18000 Kč | 601,80 Kč |
| 25 | 55,27520 Kč | 1 381,88 Kč |
| 100 | 49,86820 Kč | 4 986,82 Kč |
| 250 | 47,29336 Kč | 11 823,34 Kč |
| 500 | 46,90534 Kč | 23 452,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,11334 Kč | 107 783,35 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |











