
IX4428MTR | |
|---|---|
DigiKey Part Number | 212-IX4428MTR-ND - Tape & Reel (TR) 212-IX4428MTRCT-ND - Cut Tape (CT) 212-IX4428MTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IX4428MTR |
Description | IC GATE DRVR LOW-SIDE 8DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | IX4428MTR Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer IXYS Integrated Circuits Division | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 10ns, 8ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-VDFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-DFN (3x3) |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,42300 Kč | 194,23 Kč |
| 25 | 17,57120 Kč | 439,28 Kč |
| 100 | 15,54690 Kč | 1 554,69 Kč |
| 250 | 14,58016 Kč | 3 645,04 Kč |
| 500 | 13,99726 Kč | 6 998,63 Kč |
| 1 000 | 13,74382 Kč | 13 743,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,12270 Kč | 26 245,40 Kč |
| 4 000 | 12,79781 Kč | 51 191,24 Kč |
| 6 000 | 12,63506 Kč | 75 810,36 Kč |
| 10 000 | 12,45475 Kč | 124 547,50 Kč |
| 14 000 | 12,34948 Kč | 172 892,72 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |






