
IX4352NETR | |
|---|---|
DigiKey Part Number | 212-IX4352NETR-ND - Tape & Reel (TR) 212-IX4352NETRCT-ND - Cut Tape (CT) 212-IX4352NETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IX4352NETR |
Description | IC GATE DRVR LOW-SIDE 16SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 16-SOIC-EP |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 1V, 2.2V |
Manufacturer IXYS Integrated Circuits Division | Current - Peak Output (Source, Sink) 9A, 9A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 10ns, 10ns |
Driven Configuration Low-Side | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) Exposed Pad |
Gate Type IGBT, SiC MOSFET | Supplier Device Package 16-SOIC-EP |
Voltage - Supply -3.5V ~ -10V, 13V ~ 25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,66000 Kč | 69,66 Kč |
| 10 | 52,34700 Kč | 523,47 Kč |
| 25 | 47,98440 Kč | 1 199,61 Kč |
| 100 | 43,20220 Kč | 4 320,22 Kč |
| 250 | 40,92016 Kč | 10 230,04 Kč |
| 500 | 40,36456 Kč | 20 182,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 37,48099 Kč | 74 961,98 Kč |
| 4 000 | 36,71428 Kč | 146 857,12 Kč |
| Unit Price without VAT: | 69,66000 Kč |
|---|---|
| Unit Price with VAT: | 84,28860 Kč |



