
LTC7878AUH#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7878AUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7878AUH#PBF |
Description | 80V PEAK CURRENT MODE BUCK-BOOST |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7878AUH#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 5V ~ 70V |
Manufacturer Analog Devices Inc. | Frequency - Switching 50kHz ~ 800kHz |
Packaging Tube | Duty Cycle (Max) 90% (Typ) |
Part Status Active | Synchronous Rectifier Yes |
Output Type Transistor Driver | Clock Sync Yes |
Function Step-Up/Step-Down | Control Features Current Limit, Dead Time Control, Frequency Control, Phase Control, Soft Start |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Buck-Boost | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 32-WFQFN Exposed Pad |
Output Phases 1 | Supplier Device Package 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,92000 Kč | 202,92 Kč |
| 10 | 157,93900 Kč | 1 579,39 Kč |
| 73 | 136,78356 Kč | 9 985,20 Kč |
| 146 | 131,77534 Kč | 19 239,20 Kč |
| 292 | 127,65353 Kč | 37 274,83 Kč |
| 511 | 124,86485 Kč | 63 805,94 Kč |
| 1 022 | 121,96550 Kč | 124 648,74 Kč |
| Unit Price without VAT: | 202,92000 Kč |
|---|---|
| Unit Price with VAT: | 245,53320 Kč |





