
IX4310TTR | |
|---|---|
DigiKey Part Number | 212-IX4310TTR-ND - Tape & Reel (TR) 212-IX4310TTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IX4310TTR |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC CMOS, TTL SOT-23-5 |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer IXYS Integrated Circuits Division | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Type CMOS, TTL |
Part Status Active | Rise / Fall Time (Typ) 7ns, 7ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case SC-74A, SOT-753 |
Number of Drivers 1 | Supplier Device Package SOT-23-5 |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,81700 Kč | 138,17 Kč |
| 25 | 12,45600 Kč | 311,40 Kč |
| 100 | 10,94840 Kč | 1 094,84 Kč |
| 250 | 10,23108 Kč | 2 557,77 Kč |
| 500 | 9,79766 Kč | 4 898,83 Kč |
| 1 000 | 9,47745 Kč | 9 477,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,00072 Kč | 27 002,16 Kč |
| 6 000 | 8,78521 Kč | 52 711,26 Kč |
| 9 000 | 8,67731 Kč | 78 095,79 Kč |
| 15 000 | 8,55776 Kč | 128 366,40 Kč |
| 21 000 | 8,48789 Kč | 178 245,69 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |






