
FDA217 | |
|---|---|
DigiKey Part Number | FDA217-ND |
Manufacturer | |
Manufacturer Product Number | FDA217 |
Description | OPTOISO 3.75KV 2CH GATE DVR 8DIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Optical Coupling 3750Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.26V |
Mfr | Current - DC Forward (If) (Max) 5 mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Technology Optical Coupling | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Channels 2 | Supplier Device Package 8-DIP |
Voltage - Isolation 3750Vrms | Approval Agency EN, IEC, TUV |
Propagation Delay tpLH / tpHL (Max) 2ms, 0.5ms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,87000 Kč | 169,87 Kč |
| 10 | 131,48900 Kč | 1 314,89 Kč |
| 50 | 116,09800 Kč | 5 804,90 Kč |
| 100 | 111,33140 Kč | 11 133,14 Kč |
| 250 | 106,29776 Kč | 26 574,44 Kč |
| 500 | 103,26354 Kč | 51 631,77 Kč |
| 1 000 | 100,76667 Kč | 100 766,67 Kč |
| Unit Price without VAT: | 169,87000 Kč |
|---|---|
| Unit Price with VAT: | 205,54270 Kč |



