1A Gate Driver Optical Coupling 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDA117G

DigiKey Part Number
212-FDA117G-ND
Manufacturer
Manufacturer Product Number
FDA117G
Description
OPTOISO 5KV 1CH GATE DVR 4DIP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1A Gate Driver Optical Coupling 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
-
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Current - Output High, Low
-
Current - Peak Output
1A
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
50 mA
Voltage - Output Supply
-
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.300", 7.62mm)
Supplier Device Package
4-DIP
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
180,21000 Kč80,21 Kč
1058,92000 Kč589,20 Kč
10046,36150 Kč4 636,15 Kč
50040,85748 Kč20 428,74 Kč
1 00039,06678 Kč39 066,78 Kč
2 00037,55146 Kč75 102,92 Kč
5 00035,90087 Kč179 504,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:80,21000 Kč
Unit Price with VAT:97,05410 Kč