
CPC5603CTR | |
|---|---|
DigiKey Part Number | 212-CPC5603CTR-ND - Tape & Reel (TR) 212-CPC5603CTRCT-ND - Cut Tape (CT) 212-CPC5603CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC5603CTR |
Description | MOSFET N-CH 415V 5MA SOT-223 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 415 V 5mA (Ta) 2.5W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 415 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0.35V | |
Rds On (Max) @ Id, Vgs | 14Ohm @ 50mA, 350mV | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 300 pF @ 0 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 19,80100 Kč | 198,01 Kč |
| 100 | 13,17410 Kč | 1 317,41 Kč |
| 500 | 10,32766 Kč | 5 163,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,41172 Kč | 9 411,72 Kč |
| 2 000 | 8,64110 Kč | 17 282,20 Kč |
| 3 000 | 8,24843 Kč | 24 745,29 Kč |
| 5 000 | 7,80727 Kč | 39 036,35 Kč |
| 7 000 | 7,54602 Kč | 52 822,14 Kč |
| 10 000 | 7,35980 Kč | 73 598,00 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |



