
CPC5602CTR | |
|---|---|
DigiKey Part Number | 212-CPC5602CTR-ND - Tape & Reel (TR) 212-CPC5602CTRCT-ND - Cut Tape (CT) 212-CPC5602CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC5602CTR |
Description | MOSFET N-CH 350V 5MA SOT-223 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 350 V 5mA (Ta) 2.5W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 350 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0.35V | |
Rds On (Max) @ Id, Vgs | 14Ohm @ 50mA, 350mV | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 300 pF @ 0 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 17,84800 Kč | 178,48 Kč |
| 100 | 11,81350 Kč | 1 181,35 Kč |
| 500 | 9,22064 Kč | 4 610,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,38597 Kč | 8 385,97 Kč |
| 2 000 | 7,68380 Kč | 15 367,60 Kč |
| 3 000 | 7,32599 Kč | 21 977,97 Kč |
| 5 000 | 6,92388 Kč | 34 619,40 Kč |
| 7 000 | 6,68576 Kč | 46 800,32 Kč |
| 10 000 | 6,45439 Kč | 64 543,90 Kč |
| 25 000 | 6,39914 Kč | 159 978,50 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |



