
CPC3708ZTR | |
|---|---|
DigiKey Part Number | 212-CPC3708ZTR-ND - Tape & Reel (TR) 212-CPC3708ZTRCT-ND - Cut Tape (CT) 212-CPC3708ZTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC3708ZTR |
Description | MOSFET N-CH 350V 5MA SOT223 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 350 V 5mA (Ta) 2.5W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | CPC3708ZTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 350 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0.35V | |
Rds On (Max) @ Id, Vgs | 14Ohm @ 50mA, 350mV | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 300 pF @ 0 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,29700 Kč | 192,97 Kč |
| 100 | 12,81300 Kč | 1 281,30 Kč |
| 500 | 10,03368 Kč | 5 016,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,13896 Kč | 9 138,96 Kč |
| 2 000 | 8,38639 Kč | 16 772,78 Kč |
| 3 000 | 8,00297 Kč | 24 008,91 Kč |
| 5 000 | 7,57200 Kč | 37 860,00 Kč |
| 7 000 | 7,31690 Kč | 51 218,30 Kč |
| 10 000 | 7,10257 Kč | 71 025,70 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |











