


CPC2014N | |
|---|---|
DigiKey Part Number | CPC2014N-ND |
Manufacturer | |
Manufacturer Product Number | CPC2014N |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SOP (0.150", 3.81mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,07000 Kč | 62,07 Kč |
| 10 | 55,30400 Kč | 553,04 Kč |
| 25 | 52,81640 Kč | 1 320,41 Kč |
| 50 | 51,00440 Kč | 2 550,22 Kč |
| 100 | 49,25670 Kč | 4 925,67 Kč |
| 250 | 47,03664 Kč | 11 759,16 Kč |
| 500 | 45,42232 Kč | 22 711,16 Kč |
| 1 000 | 43,86215 Kč | 43 862,15 Kč |
| 5 000 | 40,43974 Kč | 202 198,70 Kč |
| Unit Price without VAT: | 62,07000 Kč |
|---|---|
| Unit Price with VAT: | 75,10470 Kč |


