Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.150", 3.81mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.150", 3.81mm Width)
8 SOIC
Relay Basics - Another Teaching Moment | DigiKey Electronics

CPC2014NTR

DigiKey Part Number
212-CPC2014NTR-ND - Tape & Reel (TR)
212-CPC2014NTRCT-ND - Cut Tape (CT)
212-CPC2014NTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPC2014NTR
Description
SSR RELAY SPST-NO 400MA 0-60V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.150", 3.81mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 60 V
Load Current
400 mA
On-State Resistance (Max)
2 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SOIC
Approval Agency
CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 521
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
1053,77600 Kč537,76 Kč
2551,36960 Kč1 284,24 Kč
5049,60980 Kč2 480,49 Kč
10047,90900 Kč4 790,90 Kč
25045,74876 Kč11 437,19 Kč
50044,17896 Kč22 089,48 Kč
1 00042,66143 Kč42 661,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00041,19535 Kč82 390,70 Kč
4 00039,77877 Kč159 115,08 Kč
Manufacturers Standard Package
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč