



CPC1390GRTR | |
|---|---|
DigiKey Part Number | 212-CPC1390GRTR-ND - Tape & Reel (TR) 212-CPC1390GRTRCT-ND - Cut Tape (CT) 212-CPC1390GRTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1390GRTR |
Description | SSR RELAY SPST-NO 140MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 140 mA |
Series | On-State Resistance (Max) 22 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SMD |
Circuit | Approval Agency CSA, TUV, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPC1390GR | IXYS Integrated Circuits Division | 347 | CPC1390GR-ND | 91,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 77,92400 Kč | 779,24 Kč |
| 25 | 74,40840 Kč | 1 860,21 Kč |
| 50 | 71,86360 Kč | 3 593,18 Kč |
| 100 | 69,39840 Kč | 6 939,84 Kč |
| 250 | 66,26884 Kč | 16 567,21 Kč |
| 500 | 63,99308 Kč | 31 996,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,79438 Kč | 61 794,38 Kč |
| 2 000 | 59,66991 Kč | 119 339,82 Kč |
| 3 000 | 58,46046 Kč | 175 381,38 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |

