



CPC1390GR | |
|---|---|
DigiKey Part Number | CPC1390GR-ND |
Manufacturer | |
Manufacturer Product Number | CPC1390GR |
Description | SSR RELAY SPST-NO 140MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 140 mA | |
On-State Resistance (Max) | 22 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 42,56300 Kč | 425,63 Kč |
| 25 | 40,65200 Kč | 1 016,30 Kč |
| 50 | 39,26200 Kč | 1 963,10 Kč |
| 100 | 37,91820 Kč | 3 791,82 Kč |
| 300 | 35,87927 Kč | 10 763,78 Kč |
| 500 | 34,96754 Kč | 17 483,77 Kč |
| 1 000 | 33,76730 Kč | 33 767,30 Kč |
| 5 000 | 31,13336 Kč | 155 666,80 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |


