
IW-G40S-OLPQ-4L004G-E016G-BIA | |
|---|---|
DigiKey Part Number | 5454-IW-G40S-OLPQ-4L004G-E016G-BIA-ND |
Manufacturer | |
Manufacturer Product Number | IW-G40S-OLPQ-4L004G-E016G-BIA |
Description | I.MX 8M PLUS QUAD PICO ITX SBC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.8GHz 1/4 Core 8GB/0GB RAM ARM® Cortex®-A53, ARM® Cortex®-M7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M7 | |
Speed | 1.8GHz | |
Number of Cores | 1/4 | |
Power (Watts) | - | |
Cooling Type | Heat Sink | |
Size / Dimension | 3.937" x 2.835" (99.99mm x 72.00mm) | |
Form Factor | Pico-ITX | |
Expansion Site/Bus | CAN, I2C, JTAG, LVDS, MIPI-CSI, MIPI-DSI, PWM, SPI, UART | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | eMMC, M.2, microSD, PCIe, SPI | |
Video Outputs | HDMI, LVDS, MIPI CSI, MIPI-DSI | |
Ethernet | 10/100/1000 Mbps (2), GbE (2), RJ45 (2) | |
USB | USB 2.0 (1), USB 2.0 OTG (1), USB 3.0 (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 843,03000 Kč | 17 843,03 Kč |
| Unit Price without VAT: | 17 843,03000 Kč |
|---|---|
| Unit Price with VAT: | 21 590,06630 Kč |



