

IW-G35D-19EG-4E004G-E008G-LCE | |
|---|---|
DigiKey Part Number | 2503-IW-G35D-19EG-4E004G-E008G-LCE-ND |
Manufacturer | |
Manufacturer Product Number | IW-G35D-19EG-4E004G-E008G-LCE |
Description | ZU19EG (-3 SPEED) MPSOC DEV KIT |
Customer Reference | |
Detailed Description | iW-RainboW-G35D Zynq Ultrascale+ MPSoC XCZU19EG Zynq® UltraScale+™ FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | iW-RainboW-G35D Zynq Ultrascale+ MPSoC | |
Contents | Board(s), Power Supply, Accessories | |
Utilized IC / Part | XCZU19EG | |
Interconnect System | FMC, FMC+, PCIe, Pmod | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |





