IW-G28M-SM20-3D512M-E008G-BIE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IW-G28M-SM20-3D512M-E008G-BIF

DigiKey Part Number
5454-IW-G28M-SM20-3D512M-E008G-BIF-ND
Manufacturer
Manufacturer Product Number
IW-G28M-SM20-3D512M-E008G-BIF
Description
ZYNQ7000-7S/14S/10/20 SODIMM SOM
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
- Embedded Module ARM® Cortex®-A9 Zynq-7000 (Z-7007S, Z-7010, Z-7014S, Z-7020) 866MHz 512MB 8GB eMMC, 512MB (NAND), 2MB QSPI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iWave Global
Series
-
Packaging
Bulk
Part Status
Active
Module/Board Type
MPU Core
Core Processor
ARM® Cortex®-A9
Co-Processor
Zynq-7000 (Z-7007S, Z-7010, Z-7014S, Z-7020)
Speed
866MHz
Flash Size
8GB eMMC, 512MB (NAND), 2MB QSPI
RAM Size
512MB
Connector Type
SO-DIMM
Size / Dimension
2.661" L x 1.457" W (67.60mm x 37.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 427,67000 Kč5 427,67 Kč
Manufacturers Standard Package
Unit Price without VAT:5 427,67000 Kč
Unit Price with VAT:6 567,48070 Kč